-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206C105K3RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10% RoHS: Compliant | 45086 |
|
$0.0330 / $0.2300 | Buy Now |
DISTI #
V36:1790_08972280
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1206 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2344 | Americas - 1393 |
|
$0.0293 / $0.0477 | Buy Now |
DISTI #
73548152
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1206 125°C Bag RoHS: Compliant Min Qty: 234 Package Multiple: 1 Date Code: 2344 | Americas - 1393 |
|
$0.0477 | Buy Now |
|
Bristol Electronics | 18660 |
|
RFQ | ||
|
Bristol Electronics | 15448 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 1765 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 10±%, X7R Temp Coef. | 15553 |
|
$0.0260 / $0.0800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 10±%, X7R Temp Coef. | 14928 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 10±%, X7R Temp Coef. | 2228 |
|
$0.0420 / $0.1400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 10±%, X7R Temp Coef. | 2000 |
|
$0.0600 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C105K3RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C105K3RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C105K3RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C105K3RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C105K3RACTM | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Marked | KEMET Corporation | C1206C105K3RAC vs C1206C105K3RACTM |
CL31B105KAP5PNG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | C1206C105K3RAC vs CL31B105KAP5PNG |
CALC1206B250A105K-T3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | C1206C105K3RAC vs CALC1206B250A105K-T3 |
GRM31MR71E105KC01K | CAPACITOR, CERAMIC, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | C1206C105K3RAC vs GRM31MR71E105KC01K |
SCM31B105KANK | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Surge Components Inc | C1206C105K3RAC vs SCM31B105KANK |
CL31B105KAP5PNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | C1206C105K3RAC vs CL31B105KAP5PNF |
CL31B105KAPWPNO | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C1206C105K3RAC vs CL31B105KAPWPNO |
CL31B105KAPWPNC | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C1206C105K3RAC vs CL31B105KAPWPNC |
MCH312C105KK | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | ROHM Semiconductor | C1206C105K3RAC vs MCH312C105KK |
C1206C105K3RAC7215 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Special Reel/Marked | KEMET Corporation | C1206C105K3RAC vs C1206C105K3RAC7215 |