Capacitors
C1206C104Z5UACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Z5U, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked

Overview of C1206C104Z5UACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206C104Z5UACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67AH9646
Newark Cap, 0.1Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C104Z5UACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 4000
  • 4,000 $0.0280
  • 8,000 $0.0260
$0.0260 / $0.0280 Buy Now
DISTI # 45AC6801
Newark Cap, 0.1µf, 50V, Z5U, 1206, Capacitance:0.1µf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:+80%, -20%, Dielectric Characteristic:Z5U, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C104Z5UACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3738
  • 10 $0.0770
  • 25 $0.0670
  • 50 $0.0550
  • 100 $0.0450
  • 250 $0.0400
  • 500 $0.0350
  • 1,000 $0.0300
$0.0300 / $0.0770 Buy Now
DISTI # 34H2620
Newark Ceramic Capacitor, 0.1Uf, 50V, Z5U, +80,-20%, 1206, Full Reel, Capacitance:0.1µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Z5U, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C104Z5UACTU RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0350
  • 10,000 $0.0300
  • 20,000 $0.0260
  • 30,000 $0.0210
$0.0210 / $0.0350 Buy Now
DISTI # 70K9283
Newark Ceramic Capacitor, 0.1Uf, 50V, Z5U, +80,-20%, 1206, Capacitance:0.1µf, Voltage(Dc):50V, Voltage(Ac):-, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Z5U, Series Name:C Rohs Compliant: Yes |Kemet C1206C104Z5UACTU RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.0380
$0.0380 Buy Now
DISTI # C1206C104Z5UACTU
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Z5U, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C104Z5UACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0150
$0.0150 Buy Now
DISTI # 80-C1206C104Z5U
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Z5U 1206 -20%,+80% RoHS: Compliant 13000
  • 1 $0.1800
  • 10 $0.0740
  • 100 $0.0430
  • 1,000 $0.0340
  • 4,000 $0.0220
  • 8,000 $0.0190
  • 24,000 $0.0180
  • 48,000 $0.0170
$0.0170 / $0.1800 Buy Now
DISTI # 70097341
RS Capacitor, Ceramic, Cap, .100uF, Tol%, -20%, SMT, Vol-Rtg 50V, Z5U, TR | KEMET C1206C104Z5UACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk 0
  • 4,000 $0.0210
  • 200,000 $0.0210
$0.0210 RFQ
DISTI # 70095657
RS Capacitor, Ceramic, Cap, .100uF, Tol+80%, -20%, SMT, Vol-Rtg 50V, Z5U | KEMET C1206C104Z5UACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk 0
  • 4,000 $0.0280
  • 8,000 $0.0270
  • 12,000 $0.0250
  • 16,000 $0.0240
$0.0240 / $0.0280 RFQ
Bristol Electronics   5302
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.1 uF, SURFACE MOUNT, 1206 19200
  • 1 $0.1100
  • 1,011 $0.0330
  • 12,122 $0.0220
$0.0220 / $0.1100 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.1 uF, SURFACE MOUNT, 1206 2400
  • 1 $0.0735
  • 409 $0.0245
  • 2,042 $0.0147
$0.0147 / $0.0735 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.1 uF, SURFACE MOUNT, 1206 2138
  • 1 $0.1120
  • 113 $0.0504
  • 993 $0.0336
$0.0336 / $0.1120 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.1 uF, SURFACE MOUNT, 1206 72
  • 1 $0.0448
$0.0448 Buy Now
DISTI # C1206C104Z5UACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Z5U 1206 -20%,+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 28000
In Stock
  • 4,000 $0.0214
  • 8,000 $0.0188
  • 12,000 $0.0184
  • 24,000 $0.0178
  • 48,000 $0.0168
$0.0168 / $0.0214 Buy Now
DISTI # C1S408400590192
Chip1Stop Cap Ceramic 0.1uF 50V Z5U -20% to 80% Pad SMD 1206 85C T/R RoHS: Compliant 8000
  • 4,000 $0.0188
  • 8,000 $0.0169
$0.0169 / $0.0188 Buy Now

CAD Models for C1206C104Z5UACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206C104Z5UACTU by KEMET Corporation

C1206C104Z5UACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1206
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
9 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
80%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206C104Z5UACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Z5U, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C1206C104Z5UACTU

This table gives cross-reference parts and alternative options found for C1206C104Z5UACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C104Z5UACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206C104Z5UAC7025 Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Z5U, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked KEMET Corporation C1206C104Z5UACTU vs C1206C104Z5UAC7025
C1206C104Z5UAC7800 Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Z5U, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked KEMET Corporation C1206C104Z5UACTU vs C1206C104Z5UAC7800
C1206C104Z5UACTM Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Z5U, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Marked KEMET Corporation C1206C104Z5UACTU vs C1206C104Z5UACTM

Related Parts for C1206C104Z5UACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C104Z5UACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C104Z5UACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206C104Z5UACTU would you like to use for your alert(s)?
  • Please alert me when C1206C104Z5UACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206C104Z5UACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C104Z5UACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206C104Z5UACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C104Z5UACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C104Z5UACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: