-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7057
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C104M3GECTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 305 |
|
$0.2190 / $0.5030 | Buy Now |
DISTI #
80-C1206C104M3GECTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF C0G 1206 20% RoHS: Compliant | 10051 |
|
$0.1670 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C104M3GECTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C104M3GECTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C104M3GECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C104M3GECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X104M3GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C104M3GECTU vs C1206X104M3GACAUTO7210 |
1206Y0250104MCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C104M3GECTU vs 1206Y0250104MCT |
C1206T104M3GBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | KEMET Corporation | C1206C104M3GECTU vs C1206T104M3GBL |
C1206C104M3GACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | KEMET Corporation | C1206C104M3GECTU vs C1206C104M3GACTM |
C1206C104M3GAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | KEMET Corporation | C1206C104M3GECTU vs C1206C104M3GAL7025 |
C1206C104M3GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C104M3GECTU vs C1206C104M3GEC7210 |
1206H0250104MCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C104M3GECTU vs 1206H0250104MCB |
C1206C104M3GAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | KEMET Corporation | C1206C104M3GECTU vs C1206C104M3GAL7215 |
C1206X104M3GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1306, | KEMET Corporation | C1206C104M3GECTU vs C1206X104M3GACAUTO |
C1206T104M3GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | KEMET Corporation | C1206C104M3GECTU vs C1206T104M3GAL7210 |