-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7052
|
Newark | Cap, 0.1Uf, 63V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C104KMRECAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3690 |
|
$0.0610 / $0.1210 | Buy Now |
DISTI #
399-C1206C104KMRECAUTOCT-ND
|
DigiKey | CAP CER 1206 0.1UF 63V X7R 10% Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5471 In Stock |
|
$0.0369 / $0.2600 | Buy Now |
DISTI #
80-C1206C104KMRECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 63V 0.1uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 9065 |
|
$0.0370 / $0.2600 | Buy Now |
DISTI #
C1206C104KMRECAUTO
|
Avnet Asia | KEMC1206C104KMRECAUTO CAP CER 1206 0.1UF (Alt: C1206C104KMRECAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0365 / $0.0411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C104KMRECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C104KMRECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C104KMRECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C104KMRECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X104KMREC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C104KMRECAUTO vs C1206X104KMREC7210 |
C1206C104KMRECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C104KMRECAUTO vs C1206C104KMRECAUTO7210 |
C1206X104KMRECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C104KMRECAUTO vs C1206X104KMRECAUTO7210 |
C1206X104KMRECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C104KMRECAUTO vs C1206X104KMRECAUTO |
C1206C104KMRECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C104KMRECAUTO vs C1206C104KMRECTU |
C1206C104KMREC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C104KMRECAUTO vs C1206C104KMREC7210 |