Part Details for C1206C104KARACTU (ALTERNATE: C1206C104KARAC7800 | C1206C104KARAC) by KEMET Corporation
Overview of C1206C104KARACTU (ALTERNATE: C1206C104KARAC7800 | C1206C104KARAC) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C104KARACTU (ALTERNATE: C1206C104KARAC7800 | C1206C104KARAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70096124
|
RS | Capacitors, Ceramic SMT, Tip and Ring, .100uF 250V, 10%, X7R | KEMET C1206C104KARACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6750 |
|
$0.0490 | Buy Now |