Part Details for C1206C104K5RACTU (ALTERNATE: C1206C104K5RAC7800) by KEMET Corporation
Overview of C1206C104K5RACTU (ALTERNATE: C1206C104K5RAC7800) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C104K5RACTU (ALTERNATE: C1206C104K5RAC7800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095654
|
RS | Capacitor, Ceramic, Cap, .100uF, Tol 10%, SMT, 50V, X7R | KEMET C1206C104K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 33538 |
|
$0.0430 / $0.0550 | Buy Now |