-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K5004
|
Newark | Ceramic Capacitor 0.1Uf, 200V, X7R, 10%, 1206, Full Reel, Capacitance:0.1Μf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C104K2RACTU Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 12500 |
|
$0.0440 | Buy Now |
DISTI #
69R9297
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C104K2RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19733 |
|
$0.0880 / $0.2180 | Buy Now |
DISTI #
36X2787
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C104K2RACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0710 | Buy Now |
DISTI #
70K9166
|
Newark | Ceramic Capacitor 0.1Uf, 200V, X7R, 10%, 1206, Capacitance:0.1Μf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C104K2RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0620 / $0.0680 | Buy Now |
DISTI #
C1206C104K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C104K2RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0590 / $0.0668 | Buy Now |
DISTI #
C1206C104K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C104K2RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0590 / $0.0668 | Buy Now |
DISTI #
80-C1206C104K2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF X7R 1206 10% RoHS: Compliant | 82404 |
|
$0.0570 / $0.3200 | Buy Now |
DISTI #
V36:1790_07470857
|
Arrow Electronics | Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2403 | Americas - 8000 |
|
$0.0746 / $0.0771 | Buy Now |
DISTI #
V72:2272_07470857
|
Arrow Electronics | Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2343 Container: Cut Strips | Americas - 850 |
|
$0.0822 / $0.2358 | Buy Now |
DISTI #
70610922
|
RS | 1206 C 100nF Ceramic Multilayer Capacitor, 200 V, +125degC, X7R Dielec, +/-10% | KEMET C1206C104K2RACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1030 / $0.1050 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C104K2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C104K2RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C104K2RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C104K2RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B104K201N | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Fenghua (HK) Electronics Ltd | C1206C104K2RACTU vs 1206B104K201N |
C1206C104K2REC7800 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C104K2RACTU vs C1206C104K2REC7800 |
1206B104K201NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Fenghua (HK) Electronics Ltd | C1206C104K2RACTU vs 1206B104K201NT |
1206B104K201NB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Fenghua (HK) Electronics Ltd | C1206C104K2RACTU vs 1206B104K201NB |
C1206C104K2RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | KEMET Corporation | C1206C104K2RACTU vs C1206C104K2RAC7025 |
C1206C104K2RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.1uF, 1206 | KEMET Corporation | C1206C104K2RACTU vs C1206C104K2RAL3325 |
1206B104K201SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Fenghua (HK) Electronics Ltd | C1206C104K2RACTU vs 1206B104K201SB |
1206B104K201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Fenghua (HK) Electronics Ltd | C1206C104K2RACTU vs 1206B104K201CB |
1206B104K201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Fenghua (HK) Electronics Ltd | C1206C104K2RACTU vs 1206B104K201S |
C1206X104K2RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206C104K2RACTU vs C1206X104K2RALAUTO |