Part Details for C1206C104K2RAC7800 by KEMET Corporation
Overview of C1206C104K2RAC7800 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C104K2RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C104K2RAC7800CT-ND
|
DigiKey | CAP CER 0.1UF 200V X7R 1206 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57551 In Stock |
|
$0.0805 / $0.4500 | Buy Now |
|
Bristol Electronics | 4483 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 2478 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 200V, 10%, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 1206 | 1982 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 200V, 10%, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 1206 | 1600 |
|
$0.1080 / $0.3600 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 200V, 10%, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 1206 | 1200 |
|
$0.1080 / $0.3600 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 200V, 10%, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 1206 | 763 |
|
$0.1080 / $0.3600 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 200V, 10%, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 1206 | 3586 |
|
$0.2975 / $0.8500 | Buy Now |
DISTI #
C1206C104K2RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 187500 In Stock |
|
$0.0560 / $0.0700 | Buy Now |
DISTI #
KKK25996
|
Rutronik | KC 100nF 1206 10% 200V X7R RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 2000 |
|
$0.0613 | Buy Now |
Part Details for C1206C104K2RAC7800
C1206C104K2RAC7800 CAD Models
C1206C104K2RAC7800 Part Data Attributes:
|
C1206C104K2RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C104K2RAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C104K2RAC7800
This table gives cross-reference parts and alternative options found for C1206C104K2RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C104K2RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B104K201N | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Fenghua (HK) Electronics Ltd | C1206C104K2RAC7800 vs 1206B104K201N |
C1206C104K2REC7800 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C104K2RAC7800 vs C1206C104K2REC7800 |
1206B104K201NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Fenghua (HK) Electronics Ltd | C1206C104K2RAC7800 vs 1206B104K201NT |
1206B104K201NB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Fenghua (HK) Electronics Ltd | C1206C104K2RAC7800 vs 1206B104K201NB |
C1206C104K2RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | KEMET Corporation | C1206C104K2RAC7800 vs C1206C104K2RAC7025 |
C1206C104K2RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.1uF, 1206 | KEMET Corporation | C1206C104K2RAC7800 vs C1206C104K2RAL3325 |
1206B104K201SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Fenghua (HK) Electronics Ltd | C1206C104K2RAC7800 vs 1206B104K201SB |
1206B104K201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Fenghua (HK) Electronics Ltd | C1206C104K2RAC7800 vs 1206B104K201CB |
1206B104K201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Fenghua (HK) Electronics Ltd | C1206C104K2RAC7800 vs 1206B104K201S |
C1206X104K2RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | C1206C104K2RAC7800 vs C1206X104K2RALAUTO |