Part Details for C1206C104J8JACAUTO by KEMET Corporation
Overview of C1206C104J8JACAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C104J8JACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206C104J8JACAUTO-ND
|
DigiKey | CAP CER 0.1UF 10V U2J 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1496 | Buy Now |
DISTI #
80-C1206C104J8JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF U2J 1206 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1490 / $0.6200 | Order Now |
DISTI #
71111550
|
RS | Cap Cer 1206 0.1uF 10V U2J +/-5% AUTO | KEMET C1206C104J8JACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2020 / $0.2060 | RFQ |
Part Details for C1206C104J8JACAUTO
C1206C104J8JACAUTO CAD Models
C1206C104J8JACAUTO Part Data Attributes
|
C1206C104J8JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C104J8JACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C104J8JACAUTO
This table gives cross-reference parts and alternative options found for C1206C104J8JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C104J8JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X104J8JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C104J8JACAUTO vs C1206X104J8JACAUTO |
C1206C104J8JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C104J8JACAUTO vs C1206C104J8JACTU |
C1206X104J8JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C104J8JACAUTO vs C1206X104J8JACTU |
C1206X104J8JAC7800 | Ceramic Capacitor, Ceramic | KEMET Corporation | C1206C104J8JACAUTO vs C1206X104J8JAC7800 |
C1206C104J8JAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±5%, U2J, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1206C104J8JACAUTO vs C1206C104J8JAC7800 |
C1206X104J8JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C104J8JACAUTO vs C1206X104J8JAC |
C1206X104J8JACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C104J8JACAUTO vs C1206X104J8JACAUTO7210 |