Part Details for C1206C104F3GAC7800 by KEMET Corporation
Overview of C1206C104F3GAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C104F3GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C104F3GAC7800CT-ND
|
DigiKey | CAP CER 0.1UF 25V C0G/NP0 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4625 In Stock |
|
$3.1298 / $7.4400 | Buy Now |
|
Bristol Electronics | 6311 |
|
RFQ | ||
DISTI #
C1206C104F3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF C0G 1206 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$3.1200 | Buy Now |
DISTI #
C1206C104F3GACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 25V 1% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1250 In Stock |
|
$5.0500 | Buy Now |
DISTI #
C1206C104F3GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, � 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C104F3GAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now |
Part Details for C1206C104F3GAC7800
C1206C104F3GAC7800 CAD Models
C1206C104F3GAC7800 Part Data Attributes
|
C1206C104F3GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C104F3GAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C104F3GAC7800
This table gives cross-reference parts and alternative options found for C1206C104F3GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C104F3GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206J0250104FCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | C1206C104F3GAC7800 vs 1206J0250104FCT |
C1206T104F3GBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | C1206C104F3GAC7800 vs C1206T104F3GBL |
C1206X104F3GAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C104F3GAC7800 vs C1206X104F3GAC7210 |
1206H0250104FCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | C1206C104F3GAC7800 vs 1206H0250104FCB |
C1206C104F3GAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | C1206C104F3GAC7800 vs C1206C104F3GAL7215 |
1206A0250104FCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | C1206C104F3GAC7800 vs 1206A0250104FCT |
C1206C104F3GAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | C1206C104F3GAC7800 vs C1206C104F3GAC7210 |
C1206T104F3GBL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | C1206C104F3GAC7800 vs C1206T104F3GBL7210 |
C1206X104F3GACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1306, | C1206C104F3GAC7800 vs C1206X104F3GACAUTO |
C1206T104F3GAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | C1206C104F3GAC7800 vs C1206T104F3GAL7210 |