Part Details for C1206C103KDRAC7800 by KEMET Corporation
Overview of C1206C103KDRAC7800 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C103KDRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C103KDRAC7800CT-ND
|
DigiKey | CAP CER 10000PF 1KV X7R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46440 In Stock |
|
$0.2837 / $0.9300 | Buy Now |
DISTI #
78828764
|
Verical | Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2406 | Americas - 2000 |
|
$0.2527 / $0.2899 | Buy Now |
DISTI #
C1206C103KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$0.1540 / $0.2340 | Buy Now |
|
ComSIT USA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, 1206 RoHS: Compliant | Europe - 142000 |
|
RFQ | |
DISTI #
KKH2019
|
Rutronik | KC 10nF 1206 10% 1000V X7R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0432 / $0.0444 | Buy Now |
DISTI #
KKH1728
|
Rutronik | KC 10nF 1206 10% 1000V X7R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0432 / $0.0444 | Buy Now |
DISTI #
C1206C103KDRAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C103KDRAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now | |
DISTI #
C1206C103KDRAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, ± 10%, X7R, 1206 [3216 Metric] (Alt: C1206C103KDRAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.2695 / $0.3037 | Buy Now |
Part Details for C1206C103KDRAC7800
C1206C103KDRAC7800 CAD Models
C1206C103KDRAC7800 Part Data Attributes:
|
C1206C103KDRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C103KDRAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C103KDRAC7800
This table gives cross-reference parts and alternative options found for C1206C103KDRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C103KDRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1206N1K0103KXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C1206C103KDRAC7800 vs CHV1206N1K0103KXT-LF |