-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2784
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.01 - F, - 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C103K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 68000 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
53M7300
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.01 - F, - 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C103K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13051 |
|
$0.0300 / $0.1250 | Buy Now |
DISTI #
C1206C103K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C103K5RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 805500 |
|
$0.0167 / $0.0291 | Buy Now |
DISTI #
80-C1206C103K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0200 / $0.1700 | Order Now |
DISTI #
V79:2366_19045240
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 261332 |
|
$0.0134 / $0.0213 | Buy Now |
DISTI #
70096881
|
RS | Capacitor, Ceramic, .010uF, 10%, 50V, Tape/Reel | KEMET C1206C103K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0220 | RFQ |
DISTI #
77303840
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 2218 | Americas - 261332 |
|
$0.0213 | Buy Now |
DISTI #
77358975
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3677 Package Multiple: 1 | Americas - 13118 |
|
$0.0143 / $0.0190 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 38851 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 4000 |
|
$0.0113 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C103K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C103K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C103K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C103K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X103K5RAC7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1306, | KEMET Corporation | C1206C103K5RACTU vs C1206X103K5RAC7867 |
CALC1206B500A103K-T4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | C1206C103K5RACTU vs CALC1206B500A103K-T4 |
C1206C103K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | KEMET Corporation | C1206C103K5RACTU vs C1206C103K5RAC3325 |
C1206T103K5RAL7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103K5RACTU vs C1206T103K5RAL7411 |
C1206T103K5RAC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103K5RACTU vs C1206T103K5RAC7411 |
C1206X103K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C103K5RACTU vs C1206X103K5RACTM |
C1206T103K5RAC7800 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | KEMET Corporation | C1206C103K5RACTU vs C1206T103K5RAC7800 |
C1206X103K5RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103K5RACTU vs C1206X103K5RECTU |
C1206T103K5RBC7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103K5RACTU vs C1206T103K5RBC7867 |
C1206S103K5RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103K5RACTU vs C1206S103K5RAL7040 |