-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2423
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.01 - F, - 5%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C103J5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18613 |
|
$0.0300 / $0.0620 | Buy Now |
DISTI #
94B2102
|
Newark | Ceramic Capacitor 0.01Uf 50V X7R 5%, 1206, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Width:1.6Mmrohs Compliant: Yes |Kemet C1206C103J5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6660 |
|
$0.0290 / $0.0350 | Buy Now |
DISTI #
12AC0649
|
Newark | Cap, 0.01Μf, 50V, 5%, X7R, 1206, Capacitance:10000Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C103J5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
C1206C103J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C103J5RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 | Buy Now |
DISTI #
80-C1206C103J5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 1206 5% RoHS: Compliant | 1566 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
V72:2272_07470895
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2321 Container: Cut Strips | Americas - 512 |
|
$0.0254 | Buy Now |
DISTI #
70095648
|
RS | 1206 C 10nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-5% | KEMET C1206C103J5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2610 |
|
$0.0160 | Buy Now |
DISTI #
77351545
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2451 Package Multiple: 1 | Americas - 4619 |
|
$0.0176 / $0.0286 | Buy Now |
DISTI #
68412978
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 2321 | Americas - 512 |
|
$0.0254 | Buy Now |
|
Bristol Electronics | 52005 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C103J5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C103J5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C103J5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C103J5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C103J5RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1206C103J5RACTU vs C1206C103J5RAC7025 |