-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206C103J5HACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X8R 1206 5% RoHS: Compliant | 0 |
|
$0.4150 | Order Now |
DISTI #
V72:2272_18970272
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X8R 5% Pad SMD 1206 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1816 Container: Cut Strips | Americas - 434 |
|
$0.1721 / $0.1867 | Buy Now |
DISTI #
27066236
|
Verical | Cap Ceramic 0.01uF 50V X8R 5% Pad SMD 1206 150°C T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1816 | Americas - 434 |
|
$0.1721 | Buy Now |
DISTI #
C1S408402421072
|
Chip1Stop | Capacitor Ceramic Multilayer | 434 |
|
$0.1840 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C103J5HACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C103J5HACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C103J5HACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C103J5HACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C103J5HAC7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103J5HACTU vs C1206C103J5HAC7411 |
C1206X103J5HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103J5HACTU vs C1206X103J5HAL7210 |
C1206C103J5HAL7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103J5HACTU vs C1206C103J5HAL7040 |
C1206C103J5HALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C103J5HACTU vs C1206C103J5HALTU |
C1206C103J5HAC7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103J5HACTU vs C1206C103J5HAC7040 |
C1206C103J5HAL7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103J5HACTU vs C1206C103J5HAL7215 |
C1206X103J5HAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C103J5HACTU vs C1206X103J5HAC |
C1206X103J5HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103J5HACTU vs C1206X103J5HACAUTO7210 |
C1206X103J5HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103J5HACTU vs C1206X103J5HACAUTO7411 |
C1206X103J5HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103J5HACTU vs C1206X103J5HAC7210 |