-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206C102KGRACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9747
|
Newark | Smd Multilayer Ceramic Capacitor, Aec-Q200 C Series, 1000 Pf, 10%, X7R, 2 Kv, 1206 [3216 Metric] Roh... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7012 |
|
$0.0720 / $0.1190 | Buy Now |
DISTI #
67AH9620
|
Newark | Cap, Aec-Q200, 1000Pf, 2Kv, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C102KGRACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0500 / $0.0550 | Buy Now |
DISTI #
399-12976-1-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26533 In Stock |
|
$0.0401 / $0.2700 | Buy Now |
DISTI #
C1206C102KGRACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2669 / $0.2948 | Buy Now |
DISTI #
80-C1206C102KGRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10% AEC-Q200 RoHS: Compliant | 42740 |
|
$0.0420 / $0.2600 | Buy Now |
DISTI #
E02:0323_04088635
|
Arrow Electronics | Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2447 | Europe - 22000 |
|
$0.0404 / $0.0522 | Buy Now |
DISTI #
87074758
|
Verical | Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2447 | Americas - 22000 |
|
$0.0408 / $0.0528 | Buy Now |
DISTI #
77351284
|
Verical | Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 863 Package Multiple: 1 | Americas - 4241 |
|
$0.0757 / $0.0812 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 2000V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOU... more | 30 |
|
$0.1500 / $0.2000 | Buy Now |
DISTI #
C1206C102KGRACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0420 / $0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C102KGRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C102KGRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C102KGRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C102KGRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206P2K00102KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | C1206C102KGRACAUTO vs 1206P2K00102KXB |
1206C102K202ET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | C1206C102KGRACAUTO vs 1206C102K202ET |
C1206C102KGRAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | C1206C102KGRACAUTO vs C1206C102KGRAC3325 |
CL31B102KJHGLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | C1206C102KGRACAUTO vs CL31B102KJHGLNE |
CL31B102KJHNLNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | C1206C102KGRACAUTO vs CL31B102KJHNLNB |
C1206X7R102K202NPL | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | C1206C102KGRACAUTO vs C1206X7R102K202NPL |
1206RB102K202PRTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | C1206C102KGRACAUTO vs 1206RB102K202PRTM |
1206B102K202SM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | C1206C102KGRACAUTO vs 1206B102K202SM |
CHV1206F2K0102KXT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | C1206C102KGRACAUTO vs CHV1206F2K0102KXT |
CL31B102KJHNNNE | Samsung Electro-Mechanics | $0.1705 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | C1206C102KGRACAUTO vs CL31B102KJHNNNE |