-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X0996
|
Newark | Mlcc Capacitor, 1000Pf, 100V, C0G, 10%, 1206, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C102K1GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$0.0750 / $0.3060 | Buy Now |
DISTI #
79H2701
|
Newark | Mlcc Capacitor, 1000Pf, 100V, C0G, 10%, 1206, Full Reel, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C102K1GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
C1206C102K1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C102K1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0249 / $0.0267 | Buy Now |
DISTI #
80-C1206C102K1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 1206 10% RoHS: Compliant | 14629 |
|
$0.0350 / $0.2000 | Buy Now |
DISTI #
V72:2272_08971095
|
Arrow Electronics | Cap Ceramic 0.001uF 100V C0G 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2874 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1941 Container: Cut Strips | Americas - 5261 |
|
$0.0286 / $0.0348 | Buy Now |
DISTI #
35279243
|
Verical | Cap Ceramic 0.001uF 100V C0G 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2874 Package Multiple: 1 Date Code: 1941 | Americas - 5261 |
|
$0.0286 / $0.0348 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 2995 |
|
$0.0675 / $0.3375 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 5040 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 10±%, C0G Temp Coef. | 2560 |
|
$0.0891 / $0.2970 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 10±%, C0G Temp Coef. | 5251 |
|
$0.2438 / $0.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C102K1GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C102K1GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C102K1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C102K1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C102K1GALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.001uF, 1206 | KEMET Corporation | C1206C102K1GACTU vs C1206C102K1GALTM |
C1206C102K1GACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.001uF, 1206 | KEMET Corporation | C1206C102K1GACTU vs C1206C102K1GACTM |