Part Details for C1206C102JGRAC7800 by KEMET Corporation
Overview of C1206C102JGRAC7800 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C102JGRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C102JGRAC7800CT-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31007 In Stock |
|
$0.2553 / $0.8500 | Buy Now |
|
Bristol Electronics | 3485 |
|
RFQ | ||
|
Quest Components | 32 |
|
$0.4375 / $0.8750 | Buy Now | |
DISTI #
C1206C102JGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2470 / $0.2670 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2514 |
|
RFQ | |
DISTI #
C1206C102JGRAC7800
|
Avnet Abacus | Cap Ceramic 0.001uF 2000V X7R 5% SMD 1206 Plastic T/R - Tape and Reel (Alt: C1206C102JGRAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MLCC (3216) 1206 1nF 2000VDC �5% X7R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1454 |
|
$0.2440 | Buy Now |
Part Details for C1206C102JGRAC7800
C1206C102JGRAC7800 CAD Models
C1206C102JGRAC7800 Part Data Attributes
|
C1206C102JGRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C102JGRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C102JGRAC7800
This table gives cross-reference parts and alternative options found for C1206C102JGRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C102JGRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206F2K00102JXC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | C1206C102JGRAC7800 vs 1206F2K00102JXC |
1206RB102J202STM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | C1206C102JGRAC7800 vs 1206RB102J202STM |
1206Y2K00102JXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C102JGRAC7800 vs 1206Y2K00102JXT |
1206B102J202NT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | PILKOR Electronics Co Ltd | C1206C102JGRAC7800 vs 1206B102J202NT |
1206RB102J202PR | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | C1206C102JGRAC7800 vs 1206RB102J202PR |
CHV1206A2K0102JXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Cal-Chip Electronics | C1206C102JGRAC7800 vs CHV1206A2K0102JXT-LF |
1206B102J202DWM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | C1206C102JGRAC7800 vs 1206B102J202DWM |
1206B102J202SW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | C1206C102JGRAC7800 vs 1206B102J202SW |
1206A2K00102JXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C102JGRAC7800 vs 1206A2K00102JXT |
1206RB102J202CT | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | C1206C102JGRAC7800 vs 1206RB102J202CT |