Part Details for C1206C0G500-220JNE by VENKEL LTD
Overview of C1206C0G500-220JNE by VENKEL LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C0G500-220JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3125 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.000022UF, SURFACE MOUNT, 1206 | 2500 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
SMC-C1206C0G500-220JNE
|
Sensible Micro Corporation | Cap 1206 22Pf 50V 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1232 Container: Tape & Reel | 3600 |
|
$0.0810 / $0.0877 | RFQ |
DISTI #
C1206C0G500-220JNE
|
Venkel Ltd. | Chip Capacitor, 1206, C0G, 50V, 22pF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C1206C0G500-220JNE
C1206C0G500-220JNE CAD Models
C1206C0G500-220JNE Part Data Attributes
|
C1206C0G500-220JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206C0G500-220JNE
VENKEL LTD
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C0G500-220JNE
This table gives cross-reference parts and alternative options found for C1206C0G500-220JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C0G500-220JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C0G500-220JNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | VENKEL LTD | C1206C0G500-220JNE vs C1206C0G500-220JNR |
C1206C0G500-220JPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, | VENKEL LTD | C1206C0G500-220JNE vs C1206C0G500-220JPBU |
C1206C0G500-220JPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, | VENKEL LTD | C1206C0G500-220JNE vs C1206C0G500-220JPBP |
C1206C0G500-220JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G500-220JNE vs C1206C0G500-220JPE |
C1206C0G500-220JPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, | VENKEL LTD | C1206C0G500-220JNE vs C1206C0G500-220JPBR |
C1206C0G500-220JPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G500-220JNE vs C1206C0G500-220JPP |
C1206C0G500-220JGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G500-220JNE vs C1206C0G500-220JGP |
MA1206CG-220J-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | Prosperity Dielectrics Co Ltd | C1206C0G500-220JNE vs MA1206CG-220J-500G |
CE1206-220-J050GBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | RCD Components Inc | C1206C0G500-220JNE vs CE1206-220-J050GBW |
C1206C0G500-220JPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | VENKEL LTD | C1206C0G500-220JNE vs C1206C0G500-220JPBD |