Part Details for C1206C0G500-102GNE by VENKEL LTD
Results Overview of C1206C0G500-102GNE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206C0G500-102GNE Information
C1206C0G500-102GNE by VENKEL LTD is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C1206C0G500-102GNE
C1206C0G500-102GNE CAD Models
C1206C0G500-102GNE Part Data Attributes
|
C1206C0G500-102GNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206C0G500-102GNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C0G500-102GNE
This table gives cross-reference parts and alternative options found for C1206C0G500-102GNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C0G500-102GNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE1206-102-G050GTS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | C1206C0G500-102GNE vs CE1206-102-G050GTS |
CE1206-102-G050GTW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | C1206C0G500-102GNE vs CE1206-102-G050GTW |
MA1206CG-102G-500G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | C1206C0G500-102GNE vs MA1206CG-102G-500G |
C1206C0G500-102GGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1206C0G500-102GNE vs C1206C0G500-102GGE |
C1206C0G500-102GPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | C1206C0G500-102GNE vs C1206C0G500-102GPBD |
C1206C0G500-102GPU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1206C0G500-102GNE vs C1206C0G500-102GPU |
C1206C0G500-102GNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, CHIP | C1206C0G500-102GNE vs C1206C0G500-102GNU |
C1206C0G500-102GPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1206C0G500-102GNE vs C1206C0G500-102GPD |
C1206C0G500-102GPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1206C0G500-102GNE vs C1206C0G500-102GPE |
CE1206-102-G050GBW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | C1206C0G500-102GNE vs CE1206-102-G050GBW |