Part Details for C11H3TM040L by Schneider Electric
Results Overview of C11H3TM040L by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C11H3TM040L Information
C11H3TM040L by Schneider Electric is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for C11H3TM040L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C11H3TM040L
|
TME | Power breaker, Inom: 40A, IP40, -25÷70°C, Short circuit cap: 70kA Min Qty: 1 | 0 |
|
$261.5900 / $281.4100 | RFQ |