Part Details for C11AH120J-9UN-X0B by Knowles Corporation
Overview of C11AH120J-9UN-X0B by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C11AH120J-9UN-X0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-C11AH120J9UNX0B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 12pF 5% RoHS: Compliant | 0 |
|
$0.9450 / $2.4700 | Order Now |