Datasheets
C11A405J by:

Film Capacitor, Polycarbonate, 50V, 5% +Tol, 5% -Tol, 4uF, 9540,

Part Details for C11A405J by Bishop Electronics Corporation

Overview of C11A405J by Bishop Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C11A405J

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 2 27
  • 2 $3.0000
  • 8 $2.2500
  • 24 $1.8750
$1.8750 / $3.0000 Buy Now
Quest Components   21
  • 1 $4.0000
  • 2 $3.0000
  • 9 $2.5000
$2.5000 / $4.0000 Buy Now

Part Details for C11A405J

C11A405J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C11A405J Part Data Attributes

C11A405J Bishop Electronics Corporation
Buy Now Datasheet
Compare Parts:
C11A405J Bishop Electronics Corporation Film Capacitor, Polycarbonate, 50V, 5% +Tol, 5% -Tol, 4uF, 9540,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer BISHOP ELECTRONICS CORP
Package Description , 9540
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 4 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYCARBONATE
Height 7.874 mm
Length 24.13 mm
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Series C11
Size Code 9540
Width 10.16 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C11A405J by Bishop Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C11A405J by Bishop Electronics Corporation

Select Manufacturer
Which Manufacturer of C11A405J would you like to use for your alert(s)?
  • Please alert me when C11A405J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C11A405J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C11A405J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C11A405J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C11A405J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C11A405J by Bishop Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: