Part Details for C11A224K by Bishop Electronics Corporation
Overview of C11A224K by Bishop Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C11A224K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 40 |
|
$1.2188 / $1.8750 | Buy Now |
|
Quest Components | Capacitor, Metalized Polycarbonate, 220nf, 50V, 10±% | 32 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for C11A224K
C11A224K CAD Models
C11A224K Part Data Attributes
|
C11A224K
Bishop Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C11A224K
Bishop Electronics Corporation
Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 0.22uF, 5318,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BISHOP ELECTRONICS CORP | |
Package Description | , 5318 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 2.286 mm | |
Length | 13.462 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C11 | |
Size Code | 5318 | |
Width | 4.572 mm |