C11A222F
Description: Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.0022uF, 4018,

Overview of C11A222F by Bishop Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C11A222F by Bishop Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 48
  • 2 $4.4800
  • 7 $2.9120
  • 19 $2.2400
$2.2400 / $4.4800 Buy Now
Quest Components   38
  • 1 $6.0000
  • 3 $4.0000
  • 7 $3.0000
$3.0000 / $6.0000 Buy Now

CAD Models for C11A222F by Bishop Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C11A222F by Bishop Electronics Corporation

C11A222F
Bishop Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BISHOP ELECTRONICS CORP
Package Description
, 4018
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Height
2.286 mm
Length
10.16 mm
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Series
C11
Size Code
4018
Width
4.572 mm
Want to compare parts?
  1. C11A222F
    Bishop Electronics Corporation
    Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.0022uF, 4018,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C11A222F by Bishop Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C11A222F by Bishop Electronics Corporation

Select Manufacturer
Which Manufacturer of C11A222F would you like to use for your alert(s)?
  • Please alert me when C11A222F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C11A222F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C11A222F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C11A222F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C11A222F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C11A222F by Bishop Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: