Part Details for C11918_STRADA-T-6X1-DNW by LEDIL
Results Overview of C11918_STRADA-T-6X1-DNW by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C11918_STRADA-T-6X1-DNW Information
C11918_STRADA-T-6X1-DNW by LEDIL is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for C11918_STRADA-T-6X1-DNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0846
|
Newark | Tray /Lens Array/Rectang/6 Pos/119,8 X 25,2Mm Rohs Compliant: Yes |Ledil C11918_STRADA-T-6X1-DNW RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $7.4200 | Buy Now |
DISTI #
711-1721-ND
|
DigiKey | LENS CLR ASYMMETRICAL ADH SCREW Min Qty: 26 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1196 | Buy Now |
DISTI #
C11918_STRADA-T-6X1-DNW
|
Avnet Americas | STRADA-Module Lens Height 5.6mm Efficiency 93 Percentage - Trays (Alt: C11918_STRADA-T-6X1-DNW) RoHS: Compliant Min Qty: 104 Package Multiple: 26 Container: Tray | 0 |
|
$3.2928 / $3.3614 | Buy Now |
DISTI #
928-C11918ST6X1DNW
|
Mouser Electronics | LED Lenses & Assemblies Single Lens RoHS: Compliant | 0 |
|
$5.8600 / $5.8700 | Order Now |
|
Future Electronics | STRADA Series 119.8 x 25.2 x 5.6 mm Asymmetrical Beam 6-Position Optic RoHS: Compliant pbFree: Yes Min Qty: 104 Package Multiple: 26 Container: Tray |
0 Tray |
|
$3.4300 / $3.7100 | Buy Now |
DISTI #
C11918_STRADA-T-6X1-DNW
|
Avnet Silica | STRADAModule Lens Height 56mm Efficiency 93 Percentage (Alt: C11918_STRADA-T-6X1-DNW) RoHS: Compliant Min Qty: 104 Package Multiple: 26 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C11918_STRADA-T-6X1-DNW
|
EBV Elektronik | STRADAModule Lens Height 56mm Efficiency 93 Percentage (Alt: C11918_STRADA-T-6X1-DNW) RoHS: Compliant Min Qty: 104 Package Multiple: 26 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-STRADA-T-6X1-DNW-11918
|
Maritex | Lens for LED high power, angle: asymmetric, Number of LEDs: 6, Dimensions: 120x25mm, Height: 5.6... more Min Qty: 1 Package Multiple: 1 | 38 |
|
$5.5480 / $5.5660 | Buy Now |