Part Details for C11700_SANDRA-12-W by LEDIL
Results Overview of C11700_SANDRA-12-W by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C11700_SANDRA-12-W Information
C11700_SANDRA-12-W by LEDIL is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV10974PWPR | Texas Instruments | 12W, 12V 3-phase sensorless BLDC motor driver 16-HTSSOP -40 to 125 | |
DRV10974RUMR | Texas Instruments | 12W, 12V 3-phase sensorless BLDC motor driver 16-WQFN -40 to 125 |
Price & Stock for C11700_SANDRA-12-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0808
|
Newark | Tray /Lens Array/Round/12 Pos/67Mm (D)/11.1Mm( Rohs Compliant: Yes |Ledil C11700_SANDRA-12-W RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.9600 | Buy Now |
DISTI #
711-1685-ND
|
DigiKey | LENS CLR 29-36DEG WIDE ADHESIVE Min Qty: 18 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9700 | Buy Now |
DISTI #
C11700_SANDRA-12-W
|
Avnet Americas | LENS ROUND 12 POS 67MM OD 11.1MM (H) - Trays (Alt: C11700_SANDRA-12-W) RoHS: Compliant Min Qty: 306 Package Multiple: 18 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$2.4576 / $2.5088 | Buy Now |
DISTI #
928-C11700SAN12W
|
Mouser Electronics | LED Lenses & Assemblies Round Lens 26 Degrees FWHM RoHS: Compliant | 55 |
|
$4.3400 / $5.0700 | Buy Now |
DISTI #
C11700_SANDRA-12-W
|
Avnet Silica | LENS ROUND 12 POS 67MM OD 111MM H (Alt: C11700_SANDRA-12-W) RoHS: Compliant Min Qty: 306 Package Multiple: 18 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C11700_SANDRA-12-W
|
EBV Elektronik | LENS ROUND 12 POS 67MM OD 111MM H (Alt: C11700_SANDRA-12-W) RoHS: Compliant Min Qty: 306 Package Multiple: 18 Lead time: 7 Weeks, 0 Days | EBV - 90 |
|
Buy Now |
Part Details for C11700_SANDRA-12-W
C11700_SANDRA-12-W CAD Models
C11700_SANDRA-12-W Part Data Attributes
|
C11700_SANDRA-12-W
LEDIL
Buy Now
|
Compare Parts:
C11700_SANDRA-12-W
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |