Part Details for C11607_ANNA-50-3-M by LEDIL
Overview of C11607_ANNA-50-3-M by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for C11607_ANNA-50-3-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1675-ND
|
DigiKey | LENS CLEAR 18-27DEG MEDIUM ADH Min Qty: 32 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8603 | Buy Now |
DISTI #
C11607_ANNA-50-3-M
|
Avnet Americas | LENS ROUND 3 POS 50MM OD 10.7MM (H) - Trays (Alt: C11607_ANNA-50-3-M) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Container: Tray | 0 |
|
$1.2350 / $1.9688 | Buy Now |
DISTI #
928-C11607ANNA503M
|
Mouser Electronics | LED Lighting Lenses 3-IN-1 3 UP RoHS: Compliant | 0 |
|
$3.5000 / $4.3700 | Order Now |
|
Future Electronics | LEDiL "ANNA" Series Ø 50 x 10.7 mm 22° Round Medium Beam 3 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 32 Container: Tray | 0Tray |
|
$3.6200 / $3.9800 | Buy Now |
DISTI #
C11607
|
TME | LED lens, round, plexiglass PMMA, transparent, 19÷27°, H: 10.7mm Min Qty: 1 | 0 |
|
$2.1900 / $3.1300 | RFQ |
DISTI #
C11607_ANNA-50-3-M
|
Avnet Silica | LENS ROUND 3 POS 50MM OD 10.7MM (H) (Alt: C11607_ANNA-50-3-M) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C11607_ANNA-50-3-M
|
EBV Elektronik | LENS ROUND 3 POS 50MM OD 10.7MM (H) (Alt: C11607_ANNA-50-3-M) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C11607_ANNA-50-3-M
C11607_ANNA-50-3-M CAD Models
C11607_ANNA-50-3-M Part Data Attributes
|
C11607_ANNA-50-3-M
LEDIL
Buy Now
|
Compare Parts:
C11607_ANNA-50-3-M
LEDIL
|
Samacsys Manufacturer | LEDIL |