Part Details for C11602_SATU-M by LEDIL
Overview of C11602_SATU-M by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C11602_SATU-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1673-ND
|
DigiKey | LENS CLR 24DEG/28DEG MEDIUM ADH Min Qty: 120 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1368 | Buy Now |
DISTI #
C11602_SATU-M
|
Avnet Americas | SATU Lens,Diameter 21.8mm,Height 8.9mm,Efficiency 93 Percentage - Trays (Alt: C11602_SATU-M) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
$0.7280 / $1.3125 | Buy Now |
DISTI #
928-C11602SATUM
|
Mouser Electronics | LED Lighting Lenses 3-IN-1 3 UP RoHS: Compliant | 118 |
|
$2.0500 / $3.6900 | Buy Now |
|
Future Electronics | LEDiL ''SATU'' Series 21.8mm x 8.9mm 24° Medium Beam Triple Lens RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Bag | 0Bag |
|
$2.0100 / $2.3000 | Buy Now |
DISTI #
C11602_SATU-M
|
Avnet Americas | SATU Lens,Diameter 21.8mm,Height 8.9mm,Efficiency 93 Percentage - Trays (Alt: C11602_SATU-M) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
$0.7280 / $1.3125 | Buy Now |
DISTI #
C11602_SATU-M
|
Avnet Silica | SATU Lens,Diameter 21.8mm,Height 8.9mm,Efficiency 93 Percentage (Alt: C11602_SATU-M) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C11602_SATU-M
|
EBV Elektronik | SATU Lens,Diameter 21.8mm,Height 8.9mm,Efficiency 93 Percentage (Alt: C11602_SATU-M) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |