Part Details for C115418-1001C by C&K
Overview of C115418-1001C by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for C115418-1001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
30 In Stock |
|
$22.2500 / $38.5200 | Buy Now | |
|
Master Electronics |
30 In Stock |
|
$22.2500 / $38.5200 | Buy Now |
Part Details for C115418-1001C
C115418-1001C CAD Models
C115418-1001C Part Data Attributes:
|
C115418-1001C
C&K
Buy Now
Datasheet
|
Compare Parts:
C115418-1001C
C&K
Connector Accessory, Screw Item, Stainless Steel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | SCREW ITEM |