Part Details for C115372-2003B by C&K
Overview of C115372-2003B by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10302003BALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 3P 20S 3P | |
10129379-912003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10129382-932003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 32 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 3.05mm (0.12inch) Tail |
Price & Stock for C115372-2003B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115372-2003B-ND
|
DigiKey | Linear IC's Min Qty: 3 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.9852 / $130.8233 | Buy Now |
DISTI #
611-C115372-2003B
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR M24308/5-35 RoHS: Compliant | 0 |
|
$128.1500 / $150.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
26 Partner Stock |
|
$116.9200 / $146.7200 | Buy Now |
DISTI #
C115372-2003B
|
TTI | D-Sub MIL Spec Connectors CONNECTOR M24308/5-35 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$108.0900 / $110.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
26 Partner Stock |
|
$116.9200 / $146.7200 | Buy Now |