Part Details for C115371-6954 by C&K
Overview of C115371-6954 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7016954AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
68695-462HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Double Row, 62 Positions, 2.54mm Pitch, Right Angle, 5.84mm (0.23in) Mating, 2.29mm (0.09in) Tail. | |
68695-460HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54mm Pitch, Right Angle, 5.84mm (0.23in) Mating, 2.29mm (0.09in) Tail. |
Price & Stock for C115371-6954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115371-6954-ND
|
DigiKey | Linear IC's Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.8039 / $90.6740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.2600 / $93.4200 | Buy Now |
Part Details for C115371-6954
C115371-6954 CAD Models
C115371-6954 Part Data Attributes
|
C115371-6954
C&K
Buy Now
Datasheet
|
Compare Parts:
C115371-6954
C&K
3 CONTACT(S), FEMALE/MALE, D SUBMINIATURE CONNECTOR, CRIMP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | FEMALE/MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PCT-POLYESTER/POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for C115371-6954
This table gives cross-reference parts and alternative options found for C115371-6954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C115371-6954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C115366-2373C | 3 CONTACT(S), FEMALE/MALE, D SUBMINIATURE CONNECTOR, CRIMP | C&K | C115371-6954 vs C115366-2373C |
C115371-4954 | 3 CONTACT(S), FEMALE/MALE, D SUBMINIATURE CONNECTOR, CRIMP | C&K | C115371-6954 vs C115371-4954 |
C115440-0091 | 3 CONTACT(S), FEMALE/MALE, D SUBMINIATURE CONNECTOR, CRIMP | C&K | C115371-6954 vs C115440-0091 |
C115366-2372C | 3 CONTACT(S), FEMALE/MALE, D SUBMINIATURE CONNECTOR, CRIMP | C&K | C115371-6954 vs C115366-2372C |