Part Details for C115371-5043 by C&K
Overview of C115371-5043 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5043/BEA | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, GLASS, DIP-16 | |
50431-X160XLF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Shroud-Retentive, Vertical, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
HI4-5043/B | Rochester Electronics LLC | HI4-5043 CMOS Analog Switch |
Price & Stock for C115371-5043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115371-5043-ND
|
DigiKey | Linear IC's Min Qty: 3 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.5824 / $158.6367 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.3200 / $160.3800 | Buy Now |