C115371-4677
C&K
Description: D SUBMINIATURE CONNECTOR

Overview of C115371-4677 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LTM4677IY#PBF Analog Devices 2x 18A or 1x 36A µModule Reg
LTM4677IY Analog Devices 2x 18A or 1x 36A µModule Reg
LTM4677EY#PBF Analog Devices 2x 18A or 1x 36A µModule Reg

Price & Stock for C115371-4677 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 108-C115371-4677-ND
DigiKey D-SUB TOOLS & HARDWARE Min Qty: 1 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $625.9600
  • 10 $607.1380
$607.1380 / $625.9600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $665.8400
  • 3 $655.8500
  • 5 $646.0100
  • 10 $629.0800
$629.0800 / $665.8400 Buy Now

CAD Models for C115371-4677 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C115371-4677 by C&K

C115371-4677
C&K
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Want to compare parts?
  1. C115371-4677
    C&K
    D SUBMINIATURE CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C115371-4677 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C115371-4677 by C&K

Select Manufacturer
Which Manufacturer of C115371-4677 would you like to use for your alert(s)?
  • Please alert me when C115371-4677 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C115371-4677 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C115371-4677 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C115371-4677 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C115371-4677.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C115371-4677 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: