Part Details for C115371-3155 by C&K
Overview of C115371-3155 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3155-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 15A 130Mohm To-220Fm | |
ISL3155EIUZ | Renesas Electronics Corporation | 5V, RS-485/RS-422 Transceiver with 16kV ESD Protection | |
82V3155PVG8 | Renesas Electronics Corporation | Enhanced T1/E1/OC3 WAN PLL With Dual Reference Inputs |
Price & Stock for C115371-3155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115371-3155-ND
|
DigiKey | Linear IC's Min Qty: 12 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.8342 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.3000 / $92.2800 | Buy Now |
Part Details for C115371-3155
C115371-3155 CAD Models
C115371-3155 Part Data Attributes
|
C115371-3155
C&K
Buy Now
Datasheet
|
Compare Parts:
C115371-3155
C&K
D SUBMINIATURE CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 0.278 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.119 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Size | 2/A | |
Terminal Length | 0.163 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |