Part Details for C115370-5005 by C
Overview of C115370-5005 by C
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, | |
150-05A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
HPH5-0053LB | Coilcraft Inc | General Purpose Inductor, 7.63uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |