Part Details for C115368-6012 by C&K
Results Overview of C115368-6012 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C115368-6012 Information
C115368-6012 by C&K is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
MLC1260-122MXB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for C115368-6012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-Sub High Density Connector - Plug - Male Pins - 44 Position - Shell Size B - Crimp Termination - F... more RoHS: Compliant |
26 In Stock |
|
$154.4200 / $166.4700 | Buy Now |
DISTI #
C115368-6012
|
TTI | D-Sub High Density Connectors CONNECTOR DSUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$158.2800 / $167.9700 | Buy Now |
|
Master Electronics | D-Sub High Density Connector - Plug - Male Pins - 44 Position - Shell Size B - Crimp Termination - F... more RoHS: Compliant |
26 In Stock |
|
$154.4200 / $166.4700 | Buy Now |