There are no models available for this part yet.
Overview of C115368-5028 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5028-5BRIZ-RL | Analog Devices | isoPower 3kV, LowEMI, 300mW pw | |
ADUM5028-5BRIZ | Analog Devices | isoPower 3kV, LowEMI, 300mW pw | |
ADUM5028-3BRIZ | Analog Devices | isoPower 3kV, LowEMI,300mW pwr |
Price & Stock for C115368-5028 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ8129
|
Newark | Hirel |C&k Components C115368-5028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.4600 / $313.8500 | Buy Now | |
DISTI #
108-C115368-5028-ND
|
DigiKey | Linear IC's Min Qty: 2 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.3140 / $196.7850 | Buy Now | |
DISTI #
611-C115368-5028
|
Mouser Electronics | D-Sub High Density Connectors CONNECTOR DSUB RoHS: Compliant | 0 |
|
$185.6900 / $207.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$185.2300 / $198.9500 | Buy Now | ||
DISTI #
C115368-5028
|
TTI | D-Sub High Density Connectors CONNECTOR DSUB RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$184.3100 / $213.1900 | Buy Now |
CAD Models for C115368-5028 by C&K
Part Data Attributes for C115368-5028 by C&K
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|