Part Details for C115366-2376C by C&K
Overview of C115366-2376C by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2376CMS-16#TRPBF | Analog Devices | 16-B, 250ksps, L Pwr SAR ADC w | |
LTC2376CMS-18#PBF | Analog Devices | 18-B, 250ksps, L Pwr SAR ADC w | |
LTC2376CDE-20#TRPBF | Analog Devices | 20-B, 250ksps, L Pwr SAR ADC w |
Price & Stock for C115366-2376C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115366-2376C-ND
|
DigiKey | Linear IC's Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$365.0608 / $379.3200 | Buy Now |
DISTI #
611-C115366-2376C
|
Mouser Electronics | D-Sub High Density Connectors 340108001B DBBM5W5PSNMB RoHS: Compliant | 0 |
|
$396.3700 / $427.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$381.2100 / $403.4900 | Buy Now |
Part Details for C115366-2376C
C115366-2376C CAD Models
C115366-2376C Part Data Attributes
|
C115366-2376C
C&K
Buy Now
Datasheet
|
Compare Parts:
C115366-2376C
C&K
5 CONTACT(S), FEMALE/MALE, D SUBMINIATURE CONNECTOR, CRIMP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | FEMALE/MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PCT-POLYESTER/POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for C115366-2376C
This table gives cross-reference parts and alternative options found for C115366-2376C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C115366-2376C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C115371-6958 | 5 CONTACT(S), FEMALE/MALE, D SUBMINIATURE CONNECTOR, CRIMP | C&K | C115366-2376C vs C115371-6958 |
C115440-0115 | 5 CONTACT(S), FEMALE/MALE, D SUBMINIATURE CONNECTOR, CRIMP | C&K | C115366-2376C vs C115440-0115 |
C115366-2344C | 5 CONTACT(S), FEMALE/MALE, D SUBMINIATURE CONNECTOR, CRIMP | C&K | C115366-2376C vs C115366-2344C |