Part Details for C115366-1054D by C&K
Overview of C115366-1054D by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1054DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 22Mohm Lfpak | |
U90B1054D61110 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP STKD COMBO DUST CVR. | |
U95Z1054D71341 | Amphenol Communications Solutions | QSFP STACKED COMBO NO LP |
Price & Stock for C115366-1054D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115366-1054D-ND
|
DigiKey | Linear IC's Min Qty: 4 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.7824 / $166.3250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$156.5600 / $168.1600 | Buy Now |