Part Details for C115288-6085 by C&K
Overview of C115288-6085 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-564L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-563L | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-562L | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for C115288-6085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115288-6085-ND
|
DigiKey | Linear IC's Min Qty: 2 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$307.3604 / $328.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$307.9500 / $331.7700 | Buy Now |