Part Details for C11507_BROOKE-M by LEDIL
Overview of C11507_BROOKE-M by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C11507_BROOKE-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1665-ND
|
DigiKey | LENS REFL 1P 45MM RND OD 19.5MM Min Qty: 32 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5812 | Buy Now |
DISTI #
C11507_BROOKE-M
|
Avnet Americas | REFLECTOR ROUND 1 POS 45MM OD 19.5MM (H) - Trays (Alt: C11507_BROOKE-M) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Container: Tray | 0 |
|
$1.6640 / $2.3438 | Buy Now |
DISTI #
928-C11507BROM
|
Mouser Electronics | LED Lighting Reflectors Round Reflector 32 Degrees FWHM RoHS: Compliant | 0 |
|
$3.6000 / $6.4800 | Order Now |
|
Future Electronics | BROOKE Series Round 1 Position Ø 45 x 19.5 mm Medium Beam Reflector RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 32 Container: Tray | 0Tray |
|
$3.6700 / $4.0200 | Buy Now |
DISTI #
C11507_BROOKE-M
|
Avnet Americas | REFLECTOR ROUND 1 POS 45MM OD 19.5MM (H) - Trays (Alt: C11507_BROOKE-M) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Container: Tray | 0 |
|
$1.6640 / $2.3438 | Buy Now |
DISTI #
C11507_BROOKE-M
|
Avnet Silica | REFLECTOR ROUND 1 POS 45MM OD 19.5MM (H) (Alt: C11507_BROOKE-M) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C11507_BROOKE-M
|
EBV Elektronik | REFLECTOR ROUND 1 POS 45MM OD 19.5MM (H) (Alt: C11507_BROOKE-M) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C11507_BROOKE-M
C11507_BROOKE-M CAD Models
C11507_BROOKE-M Part Data Attributes:
|
C11507_BROOKE-M
LEDIL
Buy Now
|
Compare Parts:
C11507_BROOKE-M
LEDIL
|
Samacsys Manufacturer | LEDIL |