-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Ceramic,180pF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C114T181K1X-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 180 pF BX 10% LDD Mil X7R PRF39014 RoHS: Not Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
M39014/05-2224TR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX181KS Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114T181K1X5CS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114T181K1X5CS7200
KEMET Corporation
Cap,Ceramic,180pF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C114T181K1X5CS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114T181K1X5CS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/5-2824 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, | KEMET Corporation | C114T181K1X5CS7200 vs M39014/5-2824 |
C114C181K1R5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T181K1X5CS7200 vs C114C181K1R5CA |
M39014/5-2224 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, | KEMET Corporation | C114T181K1X5CS7200 vs M39014/5-2224 |
C114T181K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T181K1X5CS7200 vs C114T181K1X5CM |
C114K181K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T181K1X5CS7200 vs C114K181K1X5CR |
C114T181K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T181K1X5CS7200 vs C114T181K1X5CR |
M39014/5-2024 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, | KEMET Corporation | C114T181K1X5CS7200 vs M39014/5-2024 |
M39014/5-2624 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, | KEMET Corporation | C114T181K1X5CS7200 vs M39014/5-2624 |
C114K181K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T181K1X5CS7200 vs C114K181K1X5CP |
CK12BX181K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114T181K1X5CS7200 vs CK12BX181K |