Part Details for C114M by Thomas & Betts
Overview of C114M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C114M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H1265
|
Newark | Non-Ins Fork Term 12-10 No8 Mylar |Abb Thomas & Betts C114M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | Non-Insulated Fork Terminal - Length .82 Inc - Width .38 Inc - Bolt Hole #8 - Wire Range #12-#10 AWG - Copper - Tin Plated - On Mylar Tape - 500 Pack. RoHS: Compliant | 0 |
|
$0.2864 / $0.4208 | Buy Now |
|
Master Electronics | Non-Insulated Fork Terminal - Length .82 Inc - Width .38 Inc - Bolt Hole #8 - Wire Range #12-#10 AWG - Copper - Tin Plated - On Mylar Tape - 500 Pack. RoHS: Compliant | 0 |
|
$0.2864 / $0.4208 | Buy Now |
Part Details for C114M
C114M CAD Models
C114M Part Data Attributes
|
C114M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
C114M
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |