-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Ceramic,3.9pF,200VDC,.5pF -Tol,.5pF +Tol,C0G TC Code,-30,30ppm TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C114G399D2G-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 3.9 pF C0G 0.5 pF LDD Mil C0G PRF20 RoHS: Not Compliant | 0 |
|
$1.3200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114G399D2G5CR7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114G399D2G5CR7200
KEMET Corporation
Cap,Ceramic,3.9pF,200VDC,.5pF -Tol,.5pF +Tol,C0G TC Code,-30,30ppm TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.8205% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 12.8205% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C114G399D2G5CR7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G399D2G5CR7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA102A3R9DA-R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114G399D2G5CR7200 vs MA102A3R9DA-R |
C114G399D2G5CP7200 | Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, | KEMET Corporation | C114G399D2G5CR7200 vs C114G399D2G5CP7200 |
C114G399D2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G399D2G5CR7200 vs C114G399D2G5CR |
C114G399D2G5CS7200 | Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, | KEMET Corporation | C114G399D2G5CR7200 vs C114G399D2G5CS7200 |
CCR75CK3R9DP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G399D2G5CR7200 vs CCR75CK3R9DP |
C114C399D2G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G399D2G5CR7200 vs C114C399D2G5CA7200 |
CC75CK3R9D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G399D2G5CR7200 vs CC75CK3R9D |
C114G399D2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G399D2G5CR7200 vs C114G399D2G5CP |
CCR75CK3R9DS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G399D2G5CR7200 vs CCR75CK3R9DS |
C114G399D2G5CM7200 | Ceramic Capacitor, Ceramic, 200V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, | KEMET Corporation | C114G399D2G5CR7200 vs C114G399D2G5CM7200 |