Part Details for C114G309D2G5CP by KEMET Corporation
Overview of C114G309D2G5CP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C114G309D2G5CP
C114G309D2G5CP CAD Models
C114G309D2G5CP Part Data Attributes
|
C114G309D2G5CP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114G309D2G5CP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/27 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for C114G309D2G5CP
This table gives cross-reference parts and alternative options found for C114G309D2G5CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G309D2G5CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA102A3R0DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114G309D2G5CP vs MA102A3R0DAA |
C114G309D2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G309D2G5CP vs C114G309D2G5CM |
C114G309D2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G309D2G5CP vs C114G309D2G5CR |
C114G309D2G5CA7200 | Ceramic Capacitor, Ceramic, 200V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, | KEMET Corporation | C114G309D2G5CP vs C114G309D2G5CA7200 |
C114G309D2G5CM7200 | Ceramic Capacitor, Ceramic, 200V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, | KEMET Corporation | C114G309D2G5CP vs C114G309D2G5CM7200 |
C114G309D2G5CR7200 | Ceramic Capacitor, Ceramic, 200V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, | KEMET Corporation | C114G309D2G5CP vs C114G309D2G5CR7200 |
MA102A3R0DA-R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114G309D2G5CP vs MA102A3R0DA-R |
CCR75CK3R0DR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G309D2G5CP vs CCR75CK3R0DR |
CCR75CK3R0DM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G309D2G5CP vs CCR75CK3R0DM |
CC75CK3R0D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G309D2G5CP vs CC75CK3R0D |