There are no models available for this part yet.
Overview of C114G200G2G5CR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for C114G200G2G5CR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79H2182
|
Newark | Capacitor, ceramic,20Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol, np0-Tc Code Rohs Compliant: No |Kemet C114G200G2G5CR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.6600 | Buy Now | |
DISTI #
80-C114G200G2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 20 pF CG 2% LDD Mil C0G PRF20 RoHS: Not Compliant | 0 |
|
$1.9500 / $4.6500 | Order Now |
CAD Models for C114G200G2G5CR by KEMET Corporation
Part Data Attributes for C114G200G2G5CR by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.00002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.29 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Length
|
4.06 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-20/27
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for C114G200G2G5CR
This table gives cross-reference parts and alternative options found for C114G200G2G5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G200G2G5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114G200G2G5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G200G2G5CR vs C114G200G2G5CA |
CCR75CG200GP | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G200G2G5CR vs CCR75CG200GP |
C114G200G2G5CR7200 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, | KEMET Corporation | C114G200G2G5CR vs C114G200G2G5CR7200 |
CCR75CG200GR | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G200G2G5CR vs CCR75CG200GR |
CCR75CG200GS | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G200G2G5CR vs CCR75CG200GS |
CC75CG200G | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G200G2G5CR vs CC75CG200G |
CCR75CG200GM | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G200G2G5CR vs CCR75CG200GM |
C114G200G2G5CP7200 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, | KEMET Corporation | C114G200G2G5CR vs C114G200G2G5CP7200 |