Datasheets
C114G169B2G5CP by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED

Part Details for C114G169B2G5CP by KEMET Corporation

Overview of C114G169B2G5CP by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Part Details for C114G169B2G5CP

C114G169B2G5CP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C114G169B2G5CP Part Data Attributes

C114G169B2G5CP KEMET Corporation
Buy Now Datasheet
Compare Parts:
C114G169B2G5CP KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Capacitance 0.0000016 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.29 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 4.06 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 6.25%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Positive Tolerance 6.25%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-20/27
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Alternate Parts for C114G169B2G5CP

This table gives cross-reference parts and alternative options found for C114G169B2G5CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G169B2G5CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CC75CX1R6B Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G169B2G5CP vs CC75CX1R6B
C114G169B2G5CM Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G169B2G5CP vs C114G169B2G5CM
CCR75CX1R6BP Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G169B2G5CP vs CCR75CX1R6BP
C114G169B2G5CS7200 Ceramic Capacitor, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, KEMET Corporation C114G169B2G5CP vs C114G169B2G5CS7200
C114G169B2G5CP7200 Ceramic Capacitor, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, KEMET Corporation C114G169B2G5CP vs C114G169B2G5CP7200
C114G169B2G5CM7200 Ceramic Capacitor, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, KEMET Corporation C114G169B2G5CP vs C114G169B2G5CM7200
CCR75CX1R6BR Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G169B2G5CP vs CCR75CX1R6BR
C114G169B2G5CA Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G169B2G5CP vs C114G169B2G5CA
CCR75CX1R6BS Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G169B2G5CP vs CCR75CX1R6BS
C114G169B2G5CR Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G169B2G5CP vs C114G169B2G5CR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C114G169B2G5CP by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C114G169B2G5CP by KEMET Corporation

Select Manufacturer
Which Manufacturer of C114G169B2G5CP would you like to use for your alert(s)?
  • Please alert me when C114G169B2G5CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C114G169B2G5CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C114G169B2G5CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C114G169B2G5CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C114G169B2G5CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C114G169B2G5CP by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: