-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H2086
|
Newark | Capacitor, ceramic,100Pf,100Vdc,2-% Tol,2+% Tol, np0-Tc Code Rohs Compliant: Yes |Kemet C114G101G1G5CM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C114G101G1G5CM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114G101G1G5CM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C114G101G1G5CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G101G1G5CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114G101G1G5CP7200 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, | KEMET Corporation | C114G101G1G5CM vs C114G101G1G5CP7200 |
C114G101G1G5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G101G1G5CM vs C114G101G1G5CR |
C114G101G1G5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G101G1G5CM vs C114G101G1G5CS |
CCR75CG101GRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C114G101G1G5CM vs CCR75CG101GRTR |
C114G101G1G5CA7200 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, | KEMET Corporation | C114G101G1G5CM vs C114G101G1G5CA7200 |
C114C101G1G5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G101G1G5CM vs C114C101G1G5CA |
C114G101G1G5CM7200 | CAP,CERAMIC,100PF,100VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC | KEMET Corporation | C114G101G1G5CM vs C114G101G1G5CM7200 |
C114G101G1G5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G101G1G5CM vs C114G101G1G5CP |
CCR75CG101GS | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G101G1G5CM vs CCR75CG101GS |
CCR75CG101GR | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G101G1G5CM vs CCR75CG101GR |