Datasheets
C114G100J2G5CR by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED

Part Details for C114G100J2G5CR by KEMET Corporation

Overview of C114G100J2G5CR by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for C114G100J2G5CR

Part # Distributor Description Stock Price Buy
DISTI # 08B4470
Newark Capacitor, ceramic,10Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, np0-Tc Code Rohs Compliant: No |Kemet C114G100J2G5CR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.0800
  • 500 $1.8900
  • 1,000 $1.6700
  • 2,500 $1.5600
$1.5600 / $2.0800 Buy Now
DISTI # CCR75CH100JR
Avnet Americas Cap Ceramic 10pF 200V C0G 5% Axial (0.01%FR) 125?C Bulk - Bulk (Alt: CCR75CH100JR) RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
RFQ

Part Details for C114G100J2G5CR

C114G100J2G5CR Part Data Attributes

C114G100J2G5CR KEMET Corporation
Buy Now Datasheet
Compare Parts:
C114G100J2G5CR KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Factory Lead Time 20 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.29 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 4.06 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-20/27
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for C114G100J2G5CR

This table gives cross-reference parts and alternative options found for C114G100J2G5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G100J2G5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CCR75CH100JS KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED C114G100J2G5CR vs CCR75CH100JS
C114C100J2G5CA7200 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED C114G100J2G5CR vs C114C100J2G5CA7200
C114G100J2G5CA7200 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, C114G100J2G5CR vs C114G100J2G5CA7200
C114G100J2G5CM7200 KEMET Corporation Check for Price CAP,CERAMIC,10PF,200VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC C114G100J2G5CR vs C114G100J2G5CM7200
CCR75CH100JP KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED C114G100J2G5CR vs CCR75CH100JP
MA102A100DAR Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, C114G100J2G5CR vs MA102A100DAR
MA102A100JAA Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED C114G100J2G5CR vs MA102A100JAA
CC75CH100J KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED C114G100J2G5CR vs CC75CH100J
C114G100J2G5CP KEMET Corporation $2.2890 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED C114G100J2G5CR vs C114G100J2G5CP
C114G100J2G5CR7200 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, C114G100J2G5CR vs C114G100J2G5CR7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C114G100J2G5CR by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C114G100J2G5CR by KEMET Corporation

Select Manufacturer
Which Manufacturer of C114G100J2G5CR would you like to use for your alert(s)?
  • Please alert me when C114G100J2G5CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C114G100J2G5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C114G100J2G5CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C114G100J2G5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C114G100J2G5CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C114G100J2G5CR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: