Part Details for C114G100G2G5CM by KEMET Corporation
Overview of C114G100G2G5CM by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C114G100G2G5CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H2075
|
Newark | Capacitor, ceramic,10Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol, np0-Tc Code Rohs Compliant: Yes |Kemet C114G100G2G5CM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.6600 | Buy Now |
Part Details for C114G100G2G5CM
C114G100G2G5CM CAD Models
C114G100G2G5CM Part Data Attributes
|
C114G100G2G5CM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C114G100G2G5CM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/27 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for C114G100G2G5CM
This table gives cross-reference parts and alternative options found for C114G100G2G5CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G100G2G5CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114G100G2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G100G2G5CM vs C114G100G2G5CS |
C114G100G2G5CS7200 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, | KEMET Corporation | C114G100G2G5CM vs C114G100G2G5CS7200 |
C114G100G2G5CP7200 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, | KEMET Corporation | C114G100G2G5CM vs C114G100G2G5CP7200 |
C114G100G2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G100G2G5CM vs C114G100G2G5CP |
CCR75CH100GS | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G100G2G5CM vs CCR75CH100GS |
C114G100G2G5CA7200 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, | KEMET Corporation | C114G100G2G5CM vs C114G100G2G5CA7200 |
CCR75CH100GP | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C114G100G2G5CM vs CCR75CH100GP |
C114G100G2G5CM7200 | CAP,CERAMIC,10PF,200VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC | KEMET Corporation | C114G100G2G5CM vs C114G100G2G5CM7200 |